
Single USB 2.0 ESD protection diode, designed for IEC 61000-4-2 level 4 compliance. Features a unidirectional silicon transient voltage suppressor element within a 6-terminal TSOP package. Offers a minimum breakdown voltage of 6V and a maximum of 9V, with a non-repetitive peak reverse power dissipation capability of up to 100W.
Sign in to ask questions about the Nexperia IP4234CZ6,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia IP4234CZ6,125 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Breakdown Voltage-Max | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4234CZ6,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.