Checking distributor stock and pricing after the page loads.
Nexperia IP4252CZ16-8-TTL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 3.3 |
| Number of Functions | 8 |
| Capacitance | 12 |
| Height | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.