
Surface mount EMI filter featuring an RC-circuit for low-pass filtering. Offers up to 40dB attenuation, ideal for board-level noise suppression. Designed with a flat style termination and 8 terminals, this component measures 1.8mm in length, 1.45mm in depth, and 0.55mm in height. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia IP4252CZ8-4-TTL,13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia IP4252CZ8-4-TTL,13 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 8 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Maximum Attenuation | 40(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4252CZ8-4-TTL,13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.