
The IP4253CZ8-4-TTL,13 low pass filter features a maximum attenuation of 30 dB, with a typical operating temperature range of -40°C to 85°C. It has a surface mount package with a product length of 1.8 mm, depth of 1.45 mm, and height of 0.55 mm. The filter is designed for use in RC-circuit applications and is suitable for surface mount mounting.
Sign in to ask questions about the Nexperia IP4253CZ8-4-TTL,13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia IP4253CZ8-4-TTL,13 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 8 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Maximum Attenuation | 30(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4253CZ8-4-TTL,13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.