Nexperia IP4283CZ10-TBA,115 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4283CZ10-TBA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.