
Uni-directional diode array for circuit protection, featuring a 10-pin XSON package (2.5 x 1 x 0.45 mm) for surface mounting. This component offers a maximum working voltage of 5.5 V and a typical clamping voltage of 9.5 V, with a low leakage current of 1 µA. Each chip contains four elements, and the device operates within a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia IP4283CZ10-TBR,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | XSON |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.45(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252XCAD |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 9.5(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 0.6(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4283CZ10-TBR,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.