
The Nexperia IP4286CZ6-TBF,115 is a quad uni-directional diode array with a maximum working voltage of 5.5V and a maximum leakage current of 0.1uA. It features a capacitance of 20pF and is packaged in an XSON-6 surface mount package. The device operates over a temperature range of -55°C to 125°C and is suitable for use in circuit protection applications.
Sign in to ask questions about the Nexperia IP4286CZ6-TBF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia IP4286CZ6-TBF,115 technical specifications.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 20(Typ)pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia IP4286CZ6-TBF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.