
The IP4294CZ10-TBR,115 transient voltage suppressor diode from Nexperia features a breakdown voltage of 6V and is constructed with silicon. Operating within a temperature range of -40 to 85 degrees Celsius, this unidirectional diode is suitable for use in applications requiring transient voltage suppression. The diode is packaged in a DFN2510A-10, 10 PIN package.
Nexperia IP4294CZ10-TBR,115 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4294CZ10-TBR,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.