
The LD6805K/13H,115 is a single output linear voltage regulator with a fixed output voltage of 1.3V. It can supply a maximum output current of 150mA and has a typical dropout voltage of 0.25V at 150mA. The device is packaged in a 4-pin DFN-C EP surface mount package and has a maximum power dissipation of 400mW. It features current limit and ESD protection, and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia LD6805K/13H,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia LD6805K/13H,115 technical specifications.
| Package/Case | DFN-C EP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.5(Max) |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.25@150mAV |
| Accuracy | ±3% |
| Junction to Ambient | 250K/W |
| Maximum Power Dissipation | 400mW |
| Typical Quiescent Current | 0.035mA |
| Special Features | Current Limit|ESD Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia LD6805K/13H,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.