
NPN bipolar junction transistor for general-purpose switching and amplification. Features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This 3-terminal device, housed in a SOT-23 package, offers a 40V breakdown voltage and a continuous collector current of 0.8A. It has a power dissipation of 250mW and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia MMBT2222A,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia MMBT2222A,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia MMBT2222A,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.