NPN bipolar junction transistor (BJT) designed for general-purpose amplification and switching applications. Features a maximum operating temperature of 150°C and a 3-terminal configuration within a SOT-23 package. This component offers a breakdown voltage of 40V and a continuous collector current of 0.2A, with a power dissipation of 250mW. The TO-236AB JEDEC package code indicates a compact surface-mount design.
Sign in to ask questions about the Nexperia MMBT3904,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia MMBT3904,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia MMBT3904,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.