
The MMBZ27VAL,235 transient voltage suppressor diode from Nexperia features a breakdown voltage of 27V and a maximum reverse power dissipation of 40mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a 3-pin TO-236AB package and has a unidirectional polarity. It is suitable for use in applications requiring transient voltage suppression.
Nexperia MMBZ27VAL,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 25.65 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 40 |
| Breakdown Voltage-Nom | 27 |
| Breakdown Voltage-Max | 28.35 |
| Power Dissipation-Max | 0.36 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia MMBZ27VAL,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.