MMBZ33VAL - Low capacitance unidirectional double ESD protection diode TO-236 3-Pin
Nexperia MMBZ33VALVL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 31.35 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Breakdown Voltage-Max | 34.65 |
| Power Dissipation-Max | 0.36 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.