
The MMBZ5V6AL,215 is a 2-element unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a JEDEC package code of TO-236AB and a pin count of 3. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage is a minimum of 5.32V and a maximum of 5.88V, with a clamping voltage of 8V. The non-rep peak rev power dissipation is a maximum of 24mA and the power dissipation is a maximum of 0.29W.
Checking distributor stock and pricing after the page loads.
Nexperia MMBZ5V6AL,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Clamping Voltage-Max | 8 |
| Breakdown Voltage-Nom | 5.6 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.29 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |