
Surface mount TVS diode for circuit protection, featuring a 3-pin SOT-23 package with gull-wing leads. This component offers uni-directional and bi-directional ESD suppression with a maximum working voltage of 3V and a maximum clamping voltage of 8V. It operates across a temperature range of -55°C to 150°C, with a low leakage current of 0.5 µA and a capacitance of 280 pF.
Nexperia MMBZ5V6AL/DG/B2,21 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Configuration | Dual Common Anode|Single |
| Type | TVS |
| Direction Type | Uni-Directional|Bi-Directional |
| Maximum Working Voltage | 3V |
| Maximum Clamping Voltage | 8V |
| Maximum Leakage Current | 0.5uA |
| Capacitance | 280pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia MMBZ5V6AL/DG/B2,21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.