The N74F132N is a 14-pin commercial temperature NAND gate IC from Nexperia, featuring a propagation delay of 9ns. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 14-pin DIP package and is suitable for use in a variety of logic IC applications. The N74F132N is a member of the F/FAST family of logic ICs and is designed for use in commercial temperature environments.
Nexperia N74F132N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.