
The N74F260D,623 is a 14-pin surface mount NOR gate IC from Nexperia, packaged in a SO package with a maximum package length of 8.75mm, width of 4mm, and height of 1.45mm. It has a seated plane height of 1.75mm and a pin pitch of 1.27mm. The IC operates over a temperature range of 0 to 70 degrees Celsius and is made of plastic. It is a bipolar process technology and has 2 elements per chip with 5 input and 1 output.
Nexperia N74F260D,623 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012 |
| Logic Family | F |
| Logic Function | NOR |
| Process Technology | Bipolar |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 5-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia N74F260D,623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.