The NPIC6C595BQ-Q100 is an 8-bit serial-in parallel-out shift register from Nexperia. It operates within a temperature range of -40°C to 125°C and is available in a 16-pin DHVQFN package. The device is designed for automotive applications and is compliant with AEC-Q100 standards. It can handle a supply voltage of 4.5V to 5.5V and features a true output polarity with right count direction.
Checking distributor stock and pricing after the page loads.
Nexperia NPIC6C595BQ-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | NPIC |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.