
30 V, 400 mA N-channel Trench MOSFET, a 3-terminal junction field-effect transistor housed in a TO-236AB package. This single-element device features a dual terminal position and a 3-pin configuration, ideal for various switching and amplification applications.
Sign in to ask questions about the Nexperia NX3008NBK,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia NX3008NBK,215 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia NX3008NBK,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.