
The NX3020NAKT is a surface mount N-channel MOSFET with a maximum drain source voltage of 30V and a maximum continuous drain current of 0.18A. It has a maximum power dissipation of 285mW and operates over a temperature range of -55 to 150C. The device is packaged in a SC-75 package with a maximum length of 1.8mm, width of 0.9mm, and height of 0.8mm. It is a single-element device with a channel mode of enhancement and a channel type of N.
Sign in to ask questions about the Nexperia NX3020NAKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia NX3020NAKT technical specifications.
| Package/Case | SC-75 |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.8(Max) |
| Package Width (mm) | 0.9(Max) |
| Package Height (mm) | 0.8(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 0.18A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 4500@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 32@10VpF |
| Maximum Power Dissipation | 285mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia NX3020NAKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.