Automotive-grade N-channel enhancement mode MOSFET, dual configuration, featuring a 30V drain-source voltage and 0.2A continuous drain current. This small signal transistor utilizes TMOS process technology and is housed in a compact 6-pin SOT-666 surface-mount package with dimensions of 1.7mm (L) x 1.3mm (W) x 0.6mm (H). Key electrical specifications include a maximum gate-source voltage of 20V, a maximum drain-source on-resistance of 4500 mOhm at 10V, and a typical gate charge of 0.34 nC at 4.5V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 370mW.
Sign in to ask questions about the Nexperia NX3020NAKV,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia NX3020NAKV,115 technical specifications.
| Package/Case | SOT-666 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.6(Max) |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 0.2A |
| Maximum Gate Threshold Voltage | 1.5V |
| Maximum Drain Source Resistance | 4500@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 32@10VpF |
| Maximum Power Dissipation | 370mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia NX3020NAKV,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.