Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia NZH10C,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia NZH10C,115 technical specifications.
| Package/Case | SOD-123F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 10V |
| Maximum Zener Impedance | 8Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 0.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia NZH10C,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.