
The NZH4V7B,115 is a single zener voltage regulator with a nominal zener voltage of 4.7V and a zener voltage tolerance of 2.5%. It has a maximum power dissipation of 1000mW and a maximum reverse leakage current of 5uA. The device is available in a surface mount package with a package length of 2.7mm, package width of 1.7mm, and package height of 1.2mm. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia NZH4V7B,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia NZH4V7B,115 technical specifications.
| Package/Case | SOD-123F |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.7(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.2(Max) |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 4.7V |
| Maximum Zener Impedance | 25Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia NZH4V7B,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.