PBSS4041SP - 60 V, 5.9 A PNP/PNP low VCEsat (BISS) transistor SOIC 8-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PBSS4041SP,115 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |