NPN bipolar junction transistor (BJT) in a SOT-89 package, featuring a 50 V collector-emitter voltage and 3 A continuous collector current. This low VCEsat device offers a single terminal position and a total of 3 terminals, with 1 active element. The JEDEC package code is TO-243AA.
Nexperia PBSS4350X,135 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-243AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBSS4350X,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.