
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 40V collector-emitter voltage and 1A maximum DC collector current. This single-element transistor offers a maximum power dissipation of 450mW and a minimum DC current gain of 300. Packaged in a 3-pin SOT-23 (TO-236AB) with gull-wing leads, it operates from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PBSS5140T/DG,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PBSS5140T/DG,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 450mW |
| Minimum DC Current Gain | 300@1mA@5V|300@100mA@5V|250@500mA@5V|160@1A@5V |
| Maximum Transition Frequency | 150(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBSS5140T/DG,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.