
PNP Bipolar Junction Transistor (BJT) designed for low VCEsat applications. Features a maximum operating temperature of 150°C and a 4-pin package with dual terminal positions. This single-element transistor offers 3 A current capability and a 50 V breakdown voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PBSS5350Z,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PBSS5350Z,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBSS5350Z,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.