
The PNP Single Dual Collector Transistor is a surface mount device with a maximum collector base voltage of 60V and a maximum collector-emitter voltage of 50V. It has a maximum DC collector current of 3A and a maximum power dissipation of 2000mW. The transistor operates over a temperature range of -65°C to 150°C and has a minimum DC current gain of 200 at various current and voltage conditions. It is a bipolar power transistor with a package type of SC-73.
Nexperia PBSS5350Z/DG,135 technical specifications.
| Package/Case | SC-73 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.7(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 1.7(Max) |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 2000mW |
| Minimum DC Current Gain | 200@500mA@2V|200@1A@2V|100@2A@2V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PBSS5350Z/DG,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.