NPN bipolar junction transistor designed for general-purpose applications. Features a maximum operating temperature of 150°C and a 100V collector-emitter voltage rating. This 1A current transistor is housed in a 3-terminal SOT-23 package, also known as TO-236AB, with a power dissipation of 480mW. Suitable for automotive environments, it offers a single NPN element within its dual terminal configuration.
Sign in to ask questions about the Nexperia PBSS8110T,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PBSS8110T,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PBSS8110T,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.