
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 100V collector-emitter voltage, 1A maximum DC collector current, and 480mW maximum power dissipation. This single-element transistor is housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads. Operating temperature range is -65°C to 150°C, with a minimum transition frequency of 100MHz.
Sign in to ask questions about the Nexperia PBSS8110T/DG,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PBSS8110T/DG,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 120V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 480mW |
| Minimum DC Current Gain | 150@1mA@10V|150@250mA@10V|[email protected]@10V|80@1A@10V |
| Maximum Transition Frequency | 100(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PBSS8110T/DG,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.