Sign in to ask questions about the Nexperia PCMF3DFN1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PCMF3DFN1X technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 14 |
| Number of Functions | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PCMF3DFN1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.