PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ DFN 3-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PDTC114YM,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |