
PDTC123J series - NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ TO-236 3-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PDTC123JT,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |