
The PDTC124ET-Q is an NPN Resistor-Equipped Transistor (RET) supplied in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. It features a 100 mA output current capability and built-in bias resistors, which simplifies circuit design, reduces component count, and lowers pick-and-place costs. This device is qualified according to AEC-Q101 and recommended for use in automotive applications, as well as digital applications in industrial segments, controlling IC inputs, and switching loads. It serves as a cost-saving alternative for the BC847 series in digital applications. The PNP complement is PDTA124ET-Q. Product release date: 5 January 2022.
Nexperia PDTC124ET-Q technical specifications.
| Voltage, Collector-Emitter (VCEO) | 50V |
| Current, Output (Io) | 100mA |
| Bias Resistor R1 | 22kΩ |
| Bias Resistor R2 | 22kΩ |
| Bias Resistor Ratio (R2/R1) | 1 |
| Package Type | SOT23 (TO-236AB) |
| Mounting Type | Surface-Mounted Device (SMD) |
| Number of Terminals | 3 |
| Package Pitch | 1.9mm |
| Package Body Dimensions | 2.9 x 1.3 x 1mm |
| Collector-base voltage (VCBO) | 50V |
| Emitter-base voltage (VEBO) | 10V |
| Input voltage (positive) | 40V |
| Input voltage (negative) | -10V |
| Total power dissipation (Ptot) | 250mW |
| Junction temperature (Tj) | 150°C |
| Ambient temperature (Tamb) Min | -65°C |
| Ambient temperature (Tamb) Max | 150°C |
| Storage temperature (Tstg) Min | -65°C |
| Storage temperature (Tstg) Max | 150°C |
| Thermal resistance, junction to ambient (Rth(j-a)) | 500K/W |
| Collector-base breakdown voltage (V(BR)CBO) | 50V |
| Collector-emitter breakdown voltage (V(BR)CEO) | 50V |
| Collector-base cut-off current (ICBO) | 100nA |
| Collector-emitter cut-off current (ICEO) @ 25°C | 100nA |
| Collector-emitter cut-off current (ICEO) @ 150°C | 5µA |
| Emitter-base cut-off current (IEBO) | 180µA |
| DC current gain (hFE) Min | 60 |
| Collector-emitter saturation voltage (VCEsat) | 100mV |
| Off-state input voltage (VI(off)) Typ | 0.8V |
| Off-state input voltage (VI(off)) Min | 1.1V |
| On-state input voltage (VI(on)) Typ | 1.7V |
| On-state input voltage (VI(on)) Max | 2.5V |
| Collector capacitance (Cc) | 2.5pF |
| Transition frequency (fT) | 230MHz |
| Automotive | AEC-Q101 Qualified |
Download the complete datasheet for Nexperia PDTC124ET-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.