The PDZ2.4B,115 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.4W. It has 2 terminals and is packaged in a 2-pin R-PDSO-G2 package. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications where a single zener diode is required.
Sign in to ask questions about the Nexperia PDZ2.4B,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PDZ2.4B,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PDZ2.4B,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.