PEMB17; PUMB17 - PNP/PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = 22 kOhm SOT 6-Pin
Checking distributor stock and pricing after the page loads.
Nexperia PEMB17,115 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.