PEMH10; PUMH10 - NPN/NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ SOT 6-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |