
Low capacitance, double bidirectional Transient Voltage Suppressor (TVS) diode in a 3-pin SOT23 (TO-236AB) package. Features a maximum operating temperature of 150°C and a repetitive peak reverse voltage of 12V. Offers a minimum breakdown voltage of 14.2V and a maximum breakdown voltage of 16.7V, with a non-repetitive peak reverse power dissipation of 200W. Utilizes silicon diode elements for robust ESD protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.2 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 16.7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |