
PESD5V0S1UA; PESD12VS1UA - Unidirectional ESD protection for transient voltage suppression SOD 2-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Breakdown Voltage-Max | 15.75 |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | False |