The PESD12VS1UB is a dual transient voltage suppressor diode from Nexperia with a maximum operating temperature of 150 degrees Celsius. It features a unidirectional polarity and a silicon diode element material. The diode type is a trans voltage suppressor diode with a minimum breakdown voltage of 14.7V and a maximum breakdown voltage of 15.3V. The non-repetitive peak reverse power dissipation is 180W.
Nexperia PESD12VS1UB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.7 |
| Non-rep Peak Rev Power Dis-Max | 180 |
| Breakdown Voltage-Max | 15.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.