
The PESD12VS1UB,115 is a silicon unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a pin count of 2 and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 12V, minimum breakdown voltage is 14.7V, and maximum breakdown voltage is 15.3V. The non-repetitive peak reverse power dissipation is 180W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD12VS1UB,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.7 |
| Non-rep Peak Rev Power Dis-Max | 180 |
| Breakdown Voltage-Max | 15.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD12VS1UB,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.