The PESD12VS2UQ,115 is a dual uni-directional transient voltage suppressor diode with a maximum working voltage of 12V and maximum clamping voltage of 35V. It is available in a 3-pin SOT-663 package. The device operates over a temperature range of -65°C to 150°C. The diode has a capacitance of 100 and a maximum leakage current of 0.03mA.
Checking distributor stock and pricing after the page loads.
| Configuration | Dual Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 12V |
| Maximum Clamping Voltage | 35V |
| Maximum Leakage Current | 0.03uA |
| Capacitance | 100pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SOT-663 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |