ESD Suppressor Diode TVS Uni-Dir 12V Automotive 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Nexperia PESD12VS2UT,215 technical specifications.
| Configuration | Dual Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 12V |
| Maximum Clamping Voltage | 35V |
| Maximum Leakage Current | 1uA |
| Capacitance | 75pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.