
The PESD12VU1UT,215 transient voltage suppressor diode from Nexperia features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and is constructed from silicon. The diode is a single element, 3-pin device with a TO-236AB package code and a JEDEC package code of TO-236AB. It can withstand a maximum reverse voltage of 12 volts and a maximum non-repetitive peak reverse power dissipation of 200 milliamperes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD12VU1UT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.2 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 16.7 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD12VU1UT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.