The PESD12VV1BL is a bidirectional transient voltage suppressor diode from Nexperia, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 12V and a maximum non-repetitive peak reverse power dissipation of 290mW. The diode element material is silicon and the terminal position is bottom. The device is suitable for use in applications requiring transient voltage suppression.
Nexperia PESD12VV1BL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 14.6 |
| Non-rep Peak Rev Power Dis-Max | 290 |
| Breakdown Voltage-Max | 16.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD12VV1BL to view detailed technical specifications.
No datasheet is available for this part.