
Bidirectional transient voltage suppressor diode in a SOD323 package. This 2-terminal, 2-pin device features a maximum operating temperature of 150°C and a minimum of -65°C. It offers a repetitive peak reverse voltage of 15V and a breakdown voltage range from 17.1V to 20.3V, with a maximum non-repetitive peak reverse power dissipation of 200W. The diode element is constructed from silicon.
Sign in to ask questions about the Nexperia PESD15VL1BA,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD15VL1BA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 20.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD15VL1BA,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.