Nexperia PESD15VL1BAF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 20.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD15VL1BAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.