
Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features a 15V reverse standoff voltage and 200W peak pulse power dissipation. Operates across a -65°C to 150°C temperature range. This 3-terminal device, housed in a SOT-23 package, offers a maximum clamping voltage of 44V.
Nexperia PESD15VL2BT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 44 |
| Breakdown Voltage-Nom | 18.8 |
| Breakdown Voltage-Max | 20.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD15VL2BT,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.