
Unidirectional Transient Voltage Suppressor Diode in a 2-pin SOD523 package. Features a maximum operating temperature of 150°C, a reverse standoff voltage of 15V, and a minimum breakdown voltage of 17.6V. Offers a maximum breakdown voltage of 18.4V and a non-repetitive peak reverse power dissipation of 160W. This silicon diode is designed for ESD protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD15VS1UB,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 160 |
| Breakdown Voltage-Max | 18.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD15VS1UB,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.