
The PESD15VS1ULD,315 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a pin count of 2 and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 15 volts and the minimum breakdown voltage is 17.6 volts. The maximum non-repetitive peak reverse power dissipation is 150 watts and the maximum breakdown voltage is 18.4 volts. The device is packaged in a 2-pin R-PDSO-N2 package type.
Sign in to ask questions about the Nexperia PESD15VS1ULD,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD15VS1ULD,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 17.6 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Breakdown Voltage-Max | 18.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD15VS1ULD,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.